Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS30M-48Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.33AC6975
Product RangeCUS30M Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.350 |
Price for:Each
Minimum: 1
Multiple: 1
$35.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS30M-48Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.33AC6975
Product RangeCUS30M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max30.24W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)30.24W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS30M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CUS30M-48 is a single output 2” x 3” footprint 30.24W AC/DC power supply. It is certified to IEC60601-1 3rd edition (medical), IEC62368-1, EN60335-1 and EN61558-1 with compliance to EN60601-1-2:2015 Edition 4 immunity requirements. The products meet class B conducted and radiated EMI in either a Class I or Class II (double insulated) construction, without the need for external filtering.
- AC input voltage range 85 to 264VAC, Rated output voltage of 48VDC
- Output current of 0.63A
- Medical certification (2 x MoPP)
- No load power consumption is less than 0.3 at 265VAC
- Ripple noise of 200mVpp
- Efficiency is 88 / 90%
- Convection cooled
- Medical & ITE approved
- 3 x 2 x 0.95" size
Technical Specifications
Power Supply Applications
Medical
Output Power Max
30.24W
Power Rating (Convection Cooling)
30.24W
Power Supply Output Type
Fixed
Output Current - Output 1
630mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
CUS30M Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate