Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-453TT-NCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.09J4849
Product RangeNV175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.970 |
| 10+ | $368.560 |
Price for:Each
Minimum: 1
Multiple: 1
$384.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoNV1-453TT-NCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.09J4849
Product RangeNV175 Series
No. of Outputs5 Output
Output Power Max175W
Output Voltage - Output 15V
Output Current - Output 125A
Output Voltage - Output 23.3V
Output Current - Output 215A
Output Voltage - Output 312V
Output Current - Output 35A
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Width93.98mm
Height31.75mm
Depth127mm
Product RangeNV175 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Industrial, Test & Measurement, Medical, Communications & Networking
Technical Specifications
No. of Outputs
5 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
3.3V
Output Voltage - Output 3
12V
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
31.75mm
Product Range
NV175 Series
Output Power Max
175W
Output Current - Output 1
25A
Output Current - Output 2
15A
Output Current - Output 3
5A
Input Voltage AC Min
90V
Width
93.98mm
Depth
127mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate