Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoWV905-0000Copy
Newark Part No.85K9219
Your Part Number
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoWV905-0000Copy
Newark Part No.85K9219
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Power Rating (Convection Cooling)-
Power Rating (Forced Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCTo Be Advised
Product Overview
The WV905-0000 is a 1-output 12W DIN rail-mount Power Supply can be used to operate most 24VDC instruments, including Action's Ultra SlimPak II, Ultra SlimPak and Action/Q models. The output has overcurrent shutdown with automatic restart and thermal shutdown. The input is protected by fuse, a thermistor for inrush current protection and a varistor for over voltage. It is the perfect power source for Ultra SlimPak II signal conditioners and alarm units. The integrated power jumping system makes short work of connecting power, eliminating the need to ‘daisy-chain’ power wires.
- Compact size
- Auto-ranging input
- Thermal shutdown
- Bussed power with plug-in power clips
- Removable terminals for easy service
- Overcurrent shutdown with automatic restart
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Power Rating (Forced Cooling)
-
Power Supply Output Type
Fixed
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate