Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoSAM-450-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95T3910
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $92.220 |
Price for:Each
Minimum: 1
Multiple: 1
$92.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoSAM-450-12Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.95T3910
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outputs2 Output
No. of Outlets2Outlets
Output Voltage115V
Output Power Max450W
Output Power450W
Product Range-
Length151mm
Width154mm
Height56.5mm
SVHCTo Be Advised
Product Overview
A low interference, high efficiency modified sine wave DC-AC inverter that simply plugs into any 12V cigarette lighter socket making it ideal for use in cars, boats, trucks or RV's. You can also connect directly to a battery with battery clamps (included). Converts 12VDC to 115VAC at an output frequency of 60Hz so it's useful for powering televisions up to 32", blenders, laptops, cell phones, MP3 players, stereos and more.
- USB charging port: 5VDC, 500mA
- 1 three prong outlet
- Cigar lighter plug and battery clamps included
- Load controlled cooling fan
- Low battery input alarm
- Universal protection circuit: thermal, battery, overload, short circuit, earth fault
- Soft start technology
- Cool surface technology
- Power save mode
- Low interference technology
- ETL Safety Listed
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage
115V
Output Power
450W
Length
151mm
Height
56.5mm
Input Voltage Max
15V
No. of Outlets
2Outlets
Output Power Max
450W
Product Range
-
Width
154mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate