Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ34002RKGTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH3015RL
Cut Tape28AH3015
Product RangeSIMPLE SWITCHER Series
Your Part Number
960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.790 | $25.79 |
| Total Price | $25.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.790 |
| 50+ | $24.790 |
| 100+ | $23.710 |
| 250+ | $22.810 |
| 500+ | $21.960 |
| 1000+ | $21.350 |
| 2500+ | $20.910 |
| 5000+ | $20.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ34002RKGTCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH3015RL
Cut Tape28AH3015
Product RangeSIMPLE SWITCHER Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeModule
Input Voltage Min4.5V
Input Voltage Max40V
Output Power Max15W
Output Voltage Min-17V
No. of Outputs1 Output
Output Voltage Max-3V
DC / DC Converter IC CaseQFN
No. of Pins41Pins
Output Current Max2A
Output Current Max2A
DC / DC Converter Output TypeAdjustable
Output Current2A
Input Voltage DC Min4.5V
Input Voltage DC Max40V
Height2.95mm
Switching Frequency900kHz
Depth9.15mm
TopologyBuck, Boost
Width11.15mm
Operating Temperature Max85°C
Product RangeSIMPLE SWITCHER Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Output Power Max
15W
No. of Outputs
1 Output
DC / DC Converter IC Case
QFN
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
2.95mm
Depth
9.15mm
Width
11.15mm
Product Range
SIMPLE SWITCHER Series
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Module
Input Voltage Max
40V
Output Voltage Min
-17V
Output Voltage Max
-3V
No. of Pins
41Pins
Output Current Max
2A
Output Current
2A
Input Voltage DC Max
40V
Switching Frequency
900kHz
Topology
Buck, Boost
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate