0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
51AK7565

RoHS

Each
1+$12.390
10+$11.730
25+$11.480
50+$11.300
100+$11.120
More Pricing...
Industrial
LGA-21, Micro Module
1.25V
5V
200mA
200mA
Adjustable
4V
36V
2.32mm
6.25mm
6.25mm
LTM8020 Series
50AK4462

RoHS

Each
1+$20.330
5+$20.170
10+$20.000
25+$19.250
50+$18.940
More Pricing...
Industrial
BGA-36, Micro Module
970mV
18V
2.5A
2.5A
Adjustable
3.4V
40V
2.32mm
6.25mm
6.25mm
LTM8065 Series
51AK7519

RoHS

Each
1+$23.090
5+$22.230
10+$21.870
25+$21.400
50+$21.050
More Pricing...
ITE & Industrial
LGA-66, Micro Module
800mV
5V
4A
4A
Adjustable
2.375V
5.5V
2.32mm
15mm
9mm
LTM4604 Series
50AK4419

RoHS

Each
1+$25.270
5+$25.080
10+$24.870
25+$23.950
50+$23.490
More Pricing...
Industrial
LGA-21, Micro Module
1.25V
5V
200mA
200mA
Adjustable
4V
36V
2.32mm
6.25mm
6.25mm
LTM8020 Series
51AK7566

RoHS

Each
1+$13.120
10+$12.900
25+$12.420
50+$12.140
100+$11.850
More Pricing...
Industrial
LGA-21, Micro Module
1.25V
5V
200mA
200mA
Adjustable
4V
36V
2.32mm
6.25mm
6.25mm
LTM8020 Series
51AK7517

RoHS

Each
1+$23.370
5+$23.190
10+$23.000
25+$22.140
50+$21.640
More Pricing...
ITE & Industrial
LGA-66, Micro Module
800mV
5V
4A
4A
Adjustable
2.375V
5.5V
2.32mm
15mm
9mm
LTM4604A Series
51AK7518

RoHS

Each
1+$20.240
5+$20.080
10+$19.920
25+$19.160
50+$18.730
More Pricing...
ITE & Industrial
LGA-66, Micro Module
800mV
5V
4A
4A
Adjustable
2.375V
5.5V
2.32mm
15mm
9mm
LTM4604 Series
51AK7516

RoHS

Each
1+$20.240
5+$20.080
10+$19.920
25+$19.160
50+$18.730
More Pricing...
ITE & Industrial
LGA-66, Micro Module
800mV
5V
4A
4A
Adjustable
2.375V
5.5V
2.32mm
15mm
9mm
LTM4604A Series
50AK4461

RoHS

Each
1+$18.510
5+$18.370
10+$18.220
25+$17.530
50+$17.090
More Pricing...
Industrial
BGA-36, Micro Module
970mV
18V
2.5A
2.5A
Adjustable
3.4V
40V
2.32mm
6.25mm
6.25mm
LTM8065 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER