0
0 Items$0.00

5W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

7 Products Found
Find a huge range of 5W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics Mexico. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 500W, 16.5W & 15W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: XP Power & Cyntec

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
12AM7714

RoHS

Each
1+$377.250
5+$367.580
10+$357.910
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
-1kV
-
5mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
12AM7717

RoHS

Each
1+$401.270
5+$390.980
10+$380.690
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
1.5kV
-
3.33mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
12AM7719

RoHS

Each
1+$360.290
5+$351.060
10+$341.820
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
600V
-
8.33mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
12AM7716

RoHS

Each
1+$401.270
5+$390.980
10+$380.690
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
-1.5kV
-
3.33mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
12AM7718

RoHS

Each
1+$360.290
5+$351.060
10+$341.820
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
-600V
-
8.33mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
46AM3085

RoHS

Each
1+$4.960
10+$4.880
25+$4.790
50+$4.710
100+$4.630
More Pricing...
-
Micro Module
5W
1V
5V
1A
1A
Adjustable
4.5V
17V
1.7mm
3.5mm
3.5mm
-
12AM7715

RoHS

Each
1+$377.250
5+$367.580
10+$357.910
ITE & Laboratory Equipment
DIP-10, Module
5W
0V
1kV
-
5mA
Adjustable
22V
30V
15.2mm
64.8mm
33mm
HRC05 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER