Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8078IY
Newark Part No.02AM2726
Product RangeLTM8078 Series
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.690 |
| 5+ | $32.090 |
| 10+ | $28.480 |
Price for:Each
Minimum: 1
Multiple: 1
$35.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8078IY
Newark Part No.02AM2726
Product RangeLTM8078 Series
Power Supply ApplicationsMedical & Industrial
DC / DC Converter TypeBGA-49, Micro Module
Output Power Max-
Output Voltage Min800mV
Output Voltage Max10V
Output Current Max1.4A
Output Current Max1.4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max40V
Height2.22mm
Depth6.25mm
Width6.25mm
Product RangeLTM8078 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Medical & Industrial
Output Power Max
-
Output Voltage Max
10V
Output Current Max
1.4A
Input Voltage DC Min
3V
Height
2.22mm
Width
6.25mm
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
BGA-49, Micro Module
Output Voltage Min
800mV
Output Current Max
1.4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
40V
Depth
6.25mm
Product Range
LTM8078 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability