Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225AMB+T
Newark Part No.20AM2586
Product RangeMAXM17225 Series
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $3.210 |
| 5000+ | $3.060 |
| 10000+ | $2.900 |
| 15000+ | $2.820 |
| 25000+ | $2.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17225AMB+T
Newark Part No.20AM2586
Product RangeMAXM17225 Series
Power Supply ApplicationsMedical
DC / DC Converter TypeeMGA-10, Module
Output Power Max-
Output Voltage Min1.8V
Output Voltage Max5V
Output Current Max300mA
Output Current Max300mA
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min400mV
Input Voltage DC Max5.5V
Height-
Depth2.1mm
Width2.6mm
Product RangeMAXM17225 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
-
Output Voltage Max
5V
Output Current Max
300mA
Input Voltage DC Min
400mV
Height
-
Width
2.6mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
eMGA-10, Module
Output Voltage Min
1.8V
Output Current Max
300mA
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2.1mm
Product Range
MAXM17225 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability