Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537ALY#Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH1280
Product RangeMAXM17537 Series
Your Part Number
757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.200 |
| 5+ | $35.470 |
| 10+ | $31.740 |
| 25+ | $29.870 |
| 50+ | $29.260 |
| 100+ | $28.640 |
| 250+ | $28.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17537ALY#Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH1280
Product RangeMAXM17537 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeSIP-29, Module
Output Power Max-
Output Voltage Min8V
Output Voltage Max24V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Height4.32mm
Depth9mm
Width15mm
Product RangeMAXM17537 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
24V
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
4.32mm
Width
15mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
SIP-29, Module
Output Voltage Min
8V
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
9mm
Product Range
MAXM17537 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability