Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8049IYCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2704
Product RangeLTM8049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.430 |
| 5+ | $64.490 |
| 10+ | $63.670 |
| 25+ | $62.610 |
| 50+ | $61.820 |
| 100+ | $60.590 |
Price for:Each
Minimum: 1
Multiple: 1
$66.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8049IYCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM2704
Product RangeLTM8049 Series
Power Supply Applications-
Input Voltage Min2.6V
DC / DC Converter TypeBGA-77, Micro Module
Output Power Max-
Input Voltage Max20V
Output Voltage Min2.5V
No. of Outputs2 Output
Output Voltage Max24V
DC / DC Converter IC CaseBGA
No. of Pins77Pins
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Output Current1A
Input Voltage DC Min2.6V
Input Voltage DC Max20V
Height2.42mm
Switching Frequency2.5MHz
TopologyInverting, SEPIC
Depth15mm
Operating Temperature Max125°C
Width9mm
Product RangeLTM8049 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
BGA-77, Micro Module
Input Voltage Max
20V
No. of Outputs
2 Output
DC / DC Converter IC Case
BGA
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
2.6V
Height
2.42mm
Topology
Inverting, SEPIC
Operating Temperature Max
125°C
Product Range
LTM8049 Series
Input Voltage Min
2.6V
Output Power Max
-
Output Voltage Min
2.5V
Output Voltage Max
24V
No. of Pins
77Pins
Output Current Max
1A
Output Current
1A
Input Voltage DC Max
20V
Switching Frequency
2.5MHz
Depth
15mm
Width
9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate