Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPV50SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK3448
Product RangePowerVerter Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $509.990 |
| 5+ | $484.620 |
| 10+ | $465.730 |
| 25+ | $442.260 |
| 50+ | $417.450 |
Price for:Each
Minimum: 1
Multiple: 1
$509.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV50SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AK3448
Product RangePowerVerter Series
Power Supply Applications-
DC / DC Converter TypeEnclosed
No. of Outputs1 Output
Output Power Max600W
Output Voltage Nom12V
Output Current Max50A
Output Current Max50A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min17V
Input Voltage DC Max32V
Depth283mm
Width125mm
Height74mm
Product RangePowerVerter Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
50A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Width
125mm
Product Range
PowerVerter Series
DC / DC Converter Type
Enclosed
Output Power Max
600W
Output Current Max
50A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Depth
283mm
Height
74mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate