Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYWGC3R53FFW92RAE
Newark Part No.
Re-Reel87AK0127
Cut Tape87AK0127
Product RangeMonoBK MYWGC Series
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.660 |
| 10+ | $13.070 |
| 25+ | $12.840 |
| 50+ | $12.670 |
| 100+ | $12.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYWGC3R53FFW92RAE
Newark Part No.
Re-Reel87AK0127
Cut Tape87AK0127
Product RangeMonoBK MYWGC Series
Power Supply Applications-
DC / DC Converter TypeStep Down, Module
No. of Outputs4 Output
Output Power Max6.6W
Output Voltage Nom3.3V
Output Current Max3.4A
Output Current Max3.4A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.3V
Input Voltage DC Max5.5V
Depth8.3mm
Width9mm
Height2.9mm
Product RangeMonoBK MYWGC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
No. of Outputs
4 Output
Output Voltage Nom
3.3V
Output Current Max
3.4A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
9mm
Product Range
MonoBK MYWGC Series
DC / DC Converter Type
Step Down, Module
Output Power Max
6.6W
Output Current Max
3.4A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.3V
Depth
8.3mm
Height
2.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability