0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M7375

RoHS

Each
1+$15.930
5+$15.610
10+$15.290
25+$14.970
50+$14.660
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
24M7369

RoHS

Each
1+$25.990
5+$25.530
10+$25.060
25+$24.590
50+$24.130
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
1.5kV
12V
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
83AK5699

RoHS

Each
1+$46.800
5+$45.860
10+$44.930
25+$44.000
50+$43.050
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5715

RoHS

Each
1+$54.600
5+$53.510
10+$52.420
25+$51.320
50+$50.230
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER