0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
29K5536

RoHS

Date/Lot Code

Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
3:1
2.5W
1 Output
5V
500mA
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
29K5537

RoHS

Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
2:1
5W
1 Output
10V
500mA
-
-
Fixed
24V
6mm
-
56mm
91mm
15V
30V
-
29K5539
Each
1+$117.170
5+$107.210
10+$101.690
25+$95.010
50+$88.030
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
15V
30V
-
83AH9982

RoHS

Each
1+$56.170
5+$52.150
10+$49.790
25+$47.110
50+$43.770
More Pricing...
ITE
4:1
22.5W
1 Output
5V
4.5A
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
91mm
10V
36V
MP-DRD
83AH9979

RoHS

Each
1+$49.780
5+$46.220
10+$44.120
25+$41.750
50+$38.790
More Pricing...
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
-
Fixed
24V
18mm
-
91mm
91mm
9V
36V
MP-DRD
83AH9984

RoHS

Each
1+$59.800
5+$56.250
10+$54.450
25+$51.720
50+$47.980
More Pricing...
ITE
4:1
30W
1 Output
24V
1.25A
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
91mm
10V
36V
MP-DRD
83AH9983

RoHS

Date/Lot Code

Each
1+$59.800
5+$56.250
10+$54.450
25+$51.720
50+$47.980
More Pricing...
ITE
4:1
30W
1 Output
12V
2.5A
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
91mm
10V
36V
MP-DRD
83AH9980

RoHS

Each
1+$49.780
5+$46.220
10+$44.120
25+$41.750
50+$38.790
More Pricing...
ITE
4:1
15W
1 Output
12V
1.25A
1.5kV
-
Fixed
24V
18mm
-
91mm
91mm
9V
36V
MP-DRD
83AH9981

RoHS

Each
1+$49.780
5+$46.220
10+$44.120
25+$41.750
50+$38.790
More Pricing...
ITE
4:1
15W
1 Output
24V
630mA
1.5kV
-
Fixed
24V
18mm
-
91mm
91mm
9V
36V
MP-DRD
83AH9985

RoHS

Each
1+$63.930
5+$60.150
10+$58.210
25+$55.300
50+$51.300
More Pricing...
ITE
3:1
40W
1 Output
12V
3.4A
1.5kV
-
Fixed, Adjustable
24V
53mm
-
91mm
91mm
10V
32V
MP-DRD
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER