0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
21T9600

RoHS

Each
1+$226.130
10+$216.270
ITE
4:1
40W
1 Output
12V
3.33A
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
9.5V
36V
-
99Y0833

RoHS

Each
1+$97.730
5+$95.150
10+$92.570
50+$89.130
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
-
Fixed
24V
54mm
-
23.3mm
96mm
9V
36V
DTE40 Series
43AC1975

RoHS

Each
1+$150.540
5+$146.650
10+$142.760
25+$137.580
100+$129.810
ITE
8:1
40W
1 Output
12V
3.33A
-
4kV
CSA, EN, UL
Fixed
800V
102mm
DIN Rail
49mm
129mm
200V
1.5kV
JVA40 Series
27AJ4587

RoHS

Each
1+$243.210
5+$237.790
10+$232.370
ITE
4:1
40W
1 Output
12V
3.33A
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX40 Series
99Y0841

RoHS

Each
1+$107.080
5+$105.180
10+$103.270
50+$101.370
ITE
4:1
40W
1 Output
12V
3.33A
Regulated
3kV
-
Fixed
48V
54mm
-
23.3mm
96mm
18V
75V
DTE40 Series
27AJ4582

RoHS

Each
1+$222.330
10+$206.530
25+$192.990
50+$186.220
100+$179.450
ITE
4:1
40W
1 Output
12V
3.33A
-
1.6kV
-
Fixed, Adjustable
24V
24.5mm
-
57.6mm
125mm
9.5V
36V
DPX40 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER