67 Product Results Found for "PRO POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPFXT-NPH3 | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPBXT-NP | |||||
MULTICOMP PRO | Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPBXT-N3P | |||||
Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $2.440 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | - | ||||||