0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Topology
Isolation Voltage
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AM2717
Each
1+$80.940
5+$78.520
10+$77.500
25+$76.180
50+$75.190
More Pricing...
Industrial
3.1V
BGA-38, Micro Module
31V
1 Output
BGA
12V
38Pins
440mA
440mA
-
2.5V
12V
-
Regulated
Flyback
2kV
125°C
Adjustable
9mm
4.92mm
11.25mm
3.1V
31V
LTM8057 Series
02AM2722
Each
1+$48.720
5+$47.280
10+$46.680
25+$45.910
50+$45.320
More Pricing...
Industrial
3V
BGA-38, Micro Module
40V
2 Output
BGA
18V
38Pins
450mA
300mA
18V
2.5V
18V
300mA
Regulated
Isolated Flyback
2kV
125°C
Adjustable
9mm
4.92mm
11.25mm
3V
40V
LTM8068 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER