Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP010505BP-UCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.28AH2178
Product RangeDCP01B Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 5+ | $17.300 |
| 10+ | $17.020 |
| 25+ | $16.950 |
| 50+ | $16.890 |
| 100+ | $16.810 |
| 250+ | $16.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP010505BP-UCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.28AH2178
Product RangeDCP01B Series
Power Supply ApplicationsIndustrial
DC / DC Converter TypeModule
Input Voltage Min4.5V
Input Ratio-
Input Voltage Max5.5V
Output Power Max1W
No. of Outputs1 Output
DC / DC Converter IC CaseSOP
Output Voltage - Output 15V
No. of Pins7Pins
Output Current200mA
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Voltage Nom5V
Output Current - Output 2-
Switching Frequency800kHz
Operating Temperature Max100°C
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.11mm
Height5.33mm
Depth19.69mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeDCP01B Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
Industrial
Input Voltage Min
4.5V
Input Voltage Max
5.5V
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Current
200mA
Output Voltage - Output 2
-
Output Current - Output 2
-
Operating Temperature Max
100°C
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
5.33mm
Input Voltage DC Min
4.5V
Product Range
DCP01B Series
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Module
Input Ratio
-
Output Power Max
1W
DC / DC Converter IC Case
SOP
No. of Pins
7Pins
Output Current - Output 1
200mA
Output Voltage Nom
5V
Switching Frequency
800kHz
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.11mm
Depth
19.69mm
Input Voltage DC Max
5.5V
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate