Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULT-12/2.5-D48PM-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78T5873
Product RangeULT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 200+ | $48.540 |
Price for:Each
Minimum: 200
Multiple: 200
$9,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoULT-12/2.5-D48PM-CCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78T5873
Product RangeULT Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeThirty Second Brick
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Product RangeULT Series
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width19.05mm
DC / DC Converter MountingSurface Mount Device
Height8.9mm
Depth23.38mm
Input Voltage DC Min36V
Input Voltage DC Max75V
SVHCLead (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Product Range
ULT Series
Input Voltage DC Nom
48V
Width
19.05mm
Height
8.9mm
Input Voltage DC Min
36V
SVHC
Lead (17-Jan-2022)
DC / DC Converter Type
Thirty Second Brick
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Surface Mount Device
Depth
23.38mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate