Isolated Surface Mount DC / DC Converters :
766 Products FoundFind a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Mexico. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, XP Power, Murata Power Solutions, Tdk-lambda & CUI
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage - Output 3
Output Voltage - Output 2
Output Voltage Min
Output Current - Output 2
Switching Frequency
Output Voltage Max
Output Current - Output 3
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $102.000 10+ $94.000 25+ $85.800 50+ $78.600 100+ $73.400 More Pricing... | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $38.060 10+ $37.070 | ITE | DIP | - | 2:1 | - | 10W | 1 Output | - | - | 5V | - | 2A | - | - | - | - | - | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Surface Mount Device | 8.8mm | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $24.010 10+ $23.180 | ITE | DIP | - | 2:1 | - | 6W | 2 Output | - | - | 12V | - | 250mA | - | - | -12V | - | 250mA | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $110.000 10+ $104.800 25+ $103.000 50+ $101.600 | Medical | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | - | Fixed | 10.41mm | Surface Mount Device | 4.41mm | 12.7mm | 4.5V | 5.5V | NXE2 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $108.600 10+ $100.000 25+ $91.400 50+ $83.600 100+ $78.200 More Pricing... | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 2kV | - | - | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 12.75mm | 4.5V | 5.5V | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $152.800 10+ $145.800 25+ $143.000 50+ $141.000 | ITE | DIP | - | 1:1 | - | 2W | 1 Output | - | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | 5.2kV | - | - | 24V | - | Fixed | 14.48mm | Surface Mount Device | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $169.600 10+ $162.000 25+ $158.800 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | - | 100mA | - | - | -5V | - | 100mA | - | - | - | Regulated | 5.7kV | - | - | 12V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 10.8V | 13.2V | MGJ Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $144.200 10+ $137.400 25+ $135.000 50+ $133.000 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 3.3V | - | 303mA | - | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 3.3V | - | Fixed | 10.67mm | Surface Mount Device | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF1 Series | ||||||
Each | 1+ $31.970 | ITE | - | - | 2:1 | - | 2W | 2 Output | - | - | 15V | - | 65mA | - | - | -15V | - | 65mA | - | - | - | Regulated | 1.5kV | - | - | 12V | CSA, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 18V | - | ||||||
Each | 1+ $16.310 10+ $15.490 | ITE | DIP | - | 2:1 | - | 1.5W | 1 Output | - | - | 3.3V | - | 400mA | - | - | - | - | - | - | - | - | - | 500V | - | - | 5V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Surface Mount Device | 8.8mm | 16.6mm | 4.5V | 9V | - | ||||||
Each | 1+ $18.320 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 16.6mm | 18V | 36V | - | ||||||
Each | 1+ $26.710 | ITE | - | - | 3:1 | - | 3W | 1 Output | - | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | - | Fixed | 11.3mm | - | 8mm | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $152.000 10+ $144.200 25+ $141.000 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 20V | - | 80mA | - | - | -5V | - | 80mA | - | - | - | Regulated | 5.7kV | - | - | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $152.000 10+ $144.200 25+ $141.000 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | - | 80mA | - | - | -9V | - | 80mA | - | - | - | Regulated | 5.7kV | - | - | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $605.000 25+ $554.200 50+ $514.800 100+ $498.200 250+ $481.200 | - | - | - | 3:1 | - | 30W | 1 Output | - | - | 54V | - | 560mA | - | - | - | - | - | - | - | - | - | 2.25kV | - | - | 24V | - | Fixed | 35.5mm | Surface Mount Device | 8.9mm | 22.4mm | 10.8V | 27V | MYBSS Series | ||||||
Each | 1+ $24.010 10+ $23.180 | ITE | DIP | - | 2:1 | - | 6W | 1 Output | - | - | 5V | - | 1.2A | - | - | - | - | - | - | - | - | - | 500V | - | - | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 80+ $7.050 | Gate Drive | Surface Mount DIP | - | 1:1 | - | 2W | 2 Output | - | - | 15V | - | 100mA | - | - | -5V | - | 100mA | - | - | - | Regulated | 5.7kV | - | - | 15V | - | Fixed | 14.99mm | - | 4.39mm | 19.94mm | 13.5V | 16.5V | MGJ2 Series | |||||
Each | 1+ $22.250 5+ $22.080 10+ $21.890 25+ $21.090 50+ $20.790 More Pricing... | Industrial | BGA-45, Micro Module | - | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | - | - | - | - | Regulated | 725V | - | - | - | - | Adjustable | 9mm | - | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | ||||||
Each | 1+ $39.320 5+ $39.000 10+ $38.670 25+ $37.040 50+ $36.520 More Pricing... | Industrial | BGA-51, Micro Module | - | - | - | - | 1 Output | - | - | - | - | - | - | - | - | - | - | - | - | - | Regulated | 2kV | - | - | - | - | Adjustable | 9mm | - | 4.92mm | 15mm | 3.1V | 31V | LTM8046 Series | ||||||
Each | 1+ $5.190 5+ $5.050 10+ $4.930 25+ $4.750 100+ $4.490 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 15V | - | 34mA | - | - | -15V | - | -34mA | - | - | - | Unregulated | 1kV | - | - | 24V | - | Fixed | 10.7mm | - | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $90.800 10+ $86.000 25+ $84.200 50+ $82.600 | ITE | Surface Mount Device | - | - | - | 1W | 1 Output | - | - | 8V | - | 125mA | - | - | - | - | - | - | - | - | - | 3kV | - | - | 12V | - | Fixed | 12mm | - | 4.25mm | 14.5mm | 10.8V | 13.2V | MGN1 Series | |||||
Each | 1+ $5.830 5+ $5.680 10+ $5.540 25+ $5.340 100+ $5.030 | ITE & Industrial | Surface Mount DIP | - | - | - | 2W | 1 Output | - | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 24V | - | Fixed | 10.7mm | - | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series | ||||||
Each | 1+ $4.020 5+ $3.910 10+ $3.810 25+ $3.670 100+ $3.470 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 24V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ $104.800 25+ $103.000 50+ $101.600 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $4.020 5+ $3.910 10+ $3.810 25+ $3.670 100+ $3.470 | ITE & Industrial | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 12V | - | 84mA | - | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | - | Fixed | 10.7mm | - | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | ||||||