No exact matches found.
Showing products with similar part numbers
14 Product Results Found for "rc series"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $159.060 5+ $154.960 10+ $150.850 25+ $145.370 100+ $137.160 | Railway | DIP | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | ||||||
Each | 1+ $151.830 5+ $147.920 10+ $143.990 25+ $138.760 100+ $130.930 | Railway | DIP | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | ||||||
Each | 1+ $143.770 5+ $140.070 10+ $136.350 25+ $131.400 100+ $123.990 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | ||||||
Each | 1+ $137.240 5+ $133.700 10+ $130.150 25+ $125.430 100+ $118.350 | Railway | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 110V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 66V | 160V | - | ||||||
Each | 1+ $159.060 5+ $154.960 10+ $150.850 25+ $145.370 100+ $137.160 | Railway | DIP | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 110V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 66V | 160V | - | ||||||
Each | 5+ $151.910 10+ $147.890 25+ $142.520 100+ $134.470 | Railway | DIP | 2:1 | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 110V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 66V | 160V | - | ||||||
Each | 1+ $173.520 5+ $169.050 10+ $164.560 25+ $158.580 100+ $149.630 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | ||||||
Each | 5+ $154.960 10+ $150.850 25+ $145.370 100+ $137.160 | Railway | DIP | 2:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | ||||||
Each | 10+ $150.850 25+ $145.370 100+ $137.160 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 110V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 66V | 160V | - | ||||||
Each | 5+ $151.910 10+ $147.890 25+ $142.520 100+ $134.470 | Railway | DIP | 2:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 3kV | 110V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 66V | 160V | RCQ75 Series | ||||||
XP POWER | Each | 1+ $157.140 5+ $147.410 10+ $146.370 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | - | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||
XP POWER | Each | 1+ $156.170 5+ $152.080 10+ $147.990 | Railway | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 110V | - | Fixed, Adjustable | 36.8mm | - | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ $111.590 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | Regulated | - | 50V | - | Fixed | 22.86mm | - | 14.5mm | 58.42mm | 45V | 56V | CY Series | |||||
Each | Pricing is unavailable. Please contact customer services. | Railway | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 72V | IEC, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.5mm | 57.9mm | 43V | 101V | - | ||||||