0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98Y4006

RoHS

Each
1+$16.960
5+$16.520
10+$16.080
25+$15.490
100+$14.620
Medical
SIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y4005

RoHS

Date/Lot Code

Each
1+$17.090
5+$16.650
10+$16.210
25+$15.620
100+$14.740
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y4002

RoHS

Date/Lot Code

Each
1+$17.420
5+$16.980
10+$16.530
25+$15.930
100+$15.030
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y4007

RoHS

Date/Lot Code

Each
1+$16.960
5+$16.520
10+$16.080
25+$15.490
100+$14.620
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y4000

RoHS

Date/Lot Code

Each
1+$18.500
5+$18.020
10+$17.540
25+$16.900
100+$15.950
Medical
SIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
50Y9935

RoHS

Each
10+$49.500
25+$47.710
100+$45.020
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
98Y3996

RoHS

Each
20+$17.320
25+$16.690
100+$15.750
Medical
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
98Y4004

RoHS

Each
20+$16.530
25+$15.930
100+$15.030
Medical
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
50Y9934

RoHS

Each
10+$47.250
25+$45.540
100+$42.970
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
50Y9940

RoHS

Each
10+$47.250
25+$45.540
100+$42.970
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
20V
30V
JHL06 Series
50Y9933

RoHS

Each
10+$49.500
25+$47.710
100+$45.020
Medical
DIP
2:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
10V
17V
JHL06 Series
50Y9939

RoHS

Each
10+$47.250
25+$45.540
100+$42.970
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
24V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed, Adjustable
20.32mm
Through Hole
10.2mm
31.75mm
20V
30V
JHL06 Series
98Y3999

RoHS

Each
20+$16.080
25+$15.490
100+$14.620
Medical
SIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
98Y4001

RoHS

Each
20+$16.080
25+$15.490
100+$14.620
Medical
SIP
2:1
1W
1 Output
3.3V
303mA
-
-
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
98Y3995

RoHS

Each
20+$17.320
25+$16.690
100+$15.750
Medical
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
98Y4003

RoHS

Each
20+$16.980
25+$16.360
100+$15.440
Medical
SIP
2:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.5kV
12V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
9V
18V
IMM01 Series
98Y3997

RoHS

Each
20+$17.320
25+$16.690
100+$15.750
Medical
SIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
98Y3994

RoHS

Each
20+$16.530
25+$15.930
100+$15.030
Medical
SIP
2:1
1W
2 Output
3.3V
150mA
-3.3V
150mA
Regulated
1.5kV
5V
CSA 22.2 No. 60601, IEC 60601, UL
Fixed
9.2mm
Through Hole
11.1mm
19.5mm
4.5V
9V
IMM01 Series
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER