Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIMM0105D05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98Y3995
Product RangeIMM01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.160 |
| 5+ | $17.690 |
| 10+ | $17.220 |
| 25+ | $16.590 |
| 100+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$18.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMM0105D05Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98Y3995
Product RangeIMM01 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Product RangeIMM01 Series
Output RegulationRegulated
Isolation Voltage1.5kV
Approvals & StandardsCSA 22.2 No. 60601, IEC 60601, UL
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.2mm
DC / DC Converter MountingThrough Hole
Height11.1mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IMM01 series is a 1W, single and dual output DC to DC converter in 7 pin SIP package with worldwide medical approvals and 2μA patient leakage current featuring continuous fold-back mode short circuit protection with auto recovery. It is approved by UL, ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, TUV, EN60601-1, CB and IEC60601 standards.
- World Wide Medical Approvals
- Single & Dual Outputs
- SIP7 Package
- Operating Temperature -20°C to 100°C
- Full Load at 60°C Ambient
- 1500VAC Isolation, 1 x MOPP
- 2µA Patient Leakage Current
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Output Regulation
Regulated
Approvals & Standards
CSA 22.2 No. 60601, IEC 60601, UL
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
19.5mm
Input Voltage DC Max
9V
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Product Range
IMM01 Series
Isolation Voltage
1.5kV
Input Voltage DC Nom
5V
Width
9.2mm
Height
11.1mm
Input Voltage DC Min
4.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for IMM0105D05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
