0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
50AC8639

RoHS

Each
1+$48.860
5+$47.600
10+$46.340
25+$44.660
100+$42.130
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8637

RoHS

Each
1+$44.890
5+$43.730
10+$42.570
25+$41.020
100+$38.700
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8634

RoHS

Each
10+$48.860
25+$47.600
100+$46.340
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8638

RoHS

Each
10+$44.890
25+$43.730
100+$42.570
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8644

RoHS

Each
10+$48.860
25+$47.600
100+$46.340
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8647

RoHS

Each
10+$44.020
25+$42.880
100+$41.750
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8645

RoHS

Each
1+$48.860
5+$47.600
10+$46.340
25+$44.660
100+$42.130
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8636

RoHS

Each
1+$44.890
5+$43.730
10+$42.570
25+$41.020
100+$38.700
Railway
Module
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8635

RoHS

Each
10+$47.900
25+$46.660
100+$45.430
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8641

RoHS

Each
1+$42.750
5+$41.650
10+$40.540
25+$39.070
100+$36.860
Railway
Module
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8643

RoHS

Each
1+$44.890
5+$43.730
10+$42.570
25+$41.020
100+$38.700
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8648

RoHS

Each
10+$44.020
25+$42.880
100+$41.750
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC8640

RoHS

Each
1+$48.860
5+$47.600
10+$46.340
25+$44.660
100+$42.130
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER