Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoRDE03110D12
Newark Part No.50AC8634
Product RangeRDE03 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
10+ | $44.050 |
25+ | $42.290 |
100+ | $39.650 |
Price for:Each
Minimum: 10
Multiple: 10
$440.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDE03110D12
Newark Part No.50AC8634
Product RangeRDE03 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Product RangeRDE03 Series
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width20.3mm
Approvals & StandardsEN50155, IEC60571
DC / DC Converter MountingThrough Hole
Height12mm
Depth31.8mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product Overview
The RDE03 series provides a compact DC-DC solution featuring a robust construction for the demands of railway applications
- Regulated Single & Dual Output
- Wide 4:1 Input Range
- Covers 72 & 110 VDC for Rail Applications
- 3000 VAC Isolation Reinforced
- Operating Temperature -40 °C to +105 °C
- Full Power at 80 °C
- Complies with EN50155 and IEC60571
- Meets EMC Standard EN50121-3-2
- No External Filter Required
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Product Range
RDE03 Series
Input Voltage DC Nom
110V
Width
20.3mm
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
160V
DC / DC Converter Type
Module
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Approvals & Standards
EN50155, IEC60571
Height
12mm
Input Voltage DC Min
40V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate