0
0 Items$0.00

Module Isolated Through Hole DC / DC Converters :

49 Products Found
Find a huge range of Module Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power, Traco Power, Tdk-lambda, Murata Power Solutions & Mean Well

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2252

RoHS

Each
1+$184.400
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
50AC8639

RoHS

Each
1+$41.800
5+$40.730
10+$39.660
25+$38.230
100+$36.090
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
9V
36V
RDE03 Series
50AC8637

RoHS

Each
1+$38.410
5+$37.430
10+$36.440
25+$35.120
100+$33.160
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
28AH2179

RoHS

TEXAS INSTRUMENTS
Each
1+$20.450
5+$19.420
10+$18.400
25+$17.370
50+$17.340
More Pricing...
Industrial
Module
-
1W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
-
Fixed
7.11mm
5.33mm
-
19.69mm
4.5V
5.5V
DCP01B Series
63W4263

RoHS

Each
1+$309.070
5+$296.340
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
-
Fixed
48.26mm
12.7mm
-
61mm
8.5V
36V
TEP 160WIR Series
58AC8549

RoHS

MURATA POWER SOLUTIONS
Each
1+$63.020
5+$62.370
10+$61.420
25+$60.770
50+$59.480
More Pricing...
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
2kV
24V
-
Fixed
24.4mm
8.4mm
-
27.9mm
9V
36V
BEI Series
73AJ9000

RoHS

MURATA POWER SOLUTIONS
Each
1+$34.080
5+$32.980
10+$32.520
25+$31.920
50+$31.480
More Pricing...
-
Module
2:1
72W
1 Output
12V
6A
-
-
Regulated
2.25kV
48V
-
Fixed
22.2mm
8.52mm
-
56.4mm
41.1V
57V
-
27AM4591

RoHS

Each
1+$19.040
5+$18.700
10+$18.350
25+$18.020
50+$17.660
More Pricing...
ITE
Module
4:1
10W
1 Output
5V
2A
-
-
Regulated
1kV
12V
-
Fixed
25.4mm
10mm
-
50.8mm
9.8V
36V
NSD10-S Series
45AM4550

RoHS

Each
1+$21.690
5+$21.260
10+$20.820
25+$20.390
50+$19.960
More Pricing...
ITE & Industrial
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
1.5kV
-
-
Fixed
38.1mm
9.82mm
-
50.8mm
9.4V
36V
NSD15-S Series
08AM1753

RoHS

Each
1+$17.150
10+$16.580
25+$16.570
50+$16.560
100+$16.550
More Pricing...
-
Module
-
20W
1 Output
57V
-
-
-
Regulated
1.5kV
12V
-
Adjustable
19mm
14mm
-
56mm
5V
15V
-
46R0075

RoHS

Each
1+$125.580
10+$123.110
ITE
Module
4:1
40W
1 Output
12V
3.333A
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
18V
75V
PXF40 Series
46R0067

RoHS

Each
1+$127.110
10+$124.690
ITE
Module
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
24V
CE, CSA, EN, UL
Fixed
50.8mm
10.16mm
Through Hole
50.8mm
9V
36V
PXF40 Series
50AC9627

RoHS

Each
1+$48.940
5+$47.680
10+$46.410
50+$44.720
100+$42.190
Railway
Module
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
24V
-
Fixed
20.3mm
12mm
-
31.8mm
9V
36V
RDE03 Series
63W4270

RoHS

Each
1+$360.750
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
16.5V
75V
TEP 160WIR Series
63W4273

RoHS

Each
1+$400.370
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 160WIR Series
63W4264

RoHS

Each
1+$362.110
Railway
Module
4:1
140W
1 Output
28V
5A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
8.5V
36V
TEP 160WIR Series
63W4265

RoHS

Each
1+$362.110
Railway
Module
4:1
144W
1 Output
48V
3A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
8.5V
36V
TEP 160WIR Series
73J2139

RoHS

Each
1+$131.210
10+$124.500
ITE
Module
2:1
30W
1 Output
5V
6A
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
40.64mm
10.16mm
Through Hole
50.8mm
36V
75V
PXE30 Series
63W4261

RoHS

Each
1+$362.110
Railway
Module
4:1
144W
1 Output
12V
12A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
8.5V
36V
TEP 160WIR Series
95W3686

RoHS

Each
1+$224.970
Railway
Module
4:1
75W
1 Output
12V
6.3A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
12.7mm
-
48.26mm
43V
160V
TEP 75WI Series
50AC8638

RoHS

Each
1+$44.660
5+$43.500
10+$42.340
25+$40.790
100+$38.470
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
50AC8644

RoHS

Each
1+$48.600
5+$47.340
10+$46.080
25+$44.400
100+$41.870
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
48V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
18V
75V
RDE03 Series
50AC9621

RoHS

Each
1+$60.610
25+$56.110
50+$52.600
100+$51.100
250+$49.600
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
-
Fixed
20.3mm
12mm
-
31.8mm
40V
160V
RDE03 Series
50AC9630

RoHS

Each
1+$54.180
25+$50.150
50+$47.010
100+$45.670
250+$44.340
Railway
Module
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
24V
-
Fixed
20.3mm
12mm
-
31.8mm
9V
36V
RDE03 Series
50AC8634

RoHS

Each
1+$48.600
5+$47.340
10+$46.080
25+$44.400
100+$41.870
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
12mm
Through Hole
31.8mm
40V
160V
RDE03 Series
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER