0
0 Items$0.00

Isolated Through Hole DC / DC Converters:

32 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK1365

RoHS

Each
1+
$53.740
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5V
2A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
29AM4379

RoHS

Each
1+
$47.420
5+
$42.770
10+
$41.380
25+
$40.450
50+
$39.520
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
15V
336mA
-15V
336mA
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
25AK1385

RoHS

Each
1+
$66.360
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1387

RoHS

Each
1+
$71.760
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1403

RoHS

Each
1+
$35.630
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
25AK1369

RoHS

Each
1+
$55.440
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
12V
417mA
-12V
417mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
29AM4374

RoHS

Each
1+
$44.800
5+
$40.410
10+
$39.090
25+
$38.210
50+
$37.330
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
1 Output
12V
840mA
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
25AK1386

RoHS

Each
1+
$66.360
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
24V
833mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1367

RoHS

Each
1+
$53.740
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
15V
670mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
29AM4378

RoHS

Each
1+
$47.420
5+
$42.770
10+
$41.380
25+
$40.450
50+
$39.520
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
12V
420mA
-12V
420mA
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4375

RoHS

Each
1+
$44.800
5+
$40.410
10+
$39.090
25+
$38.210
50+
$37.330
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
25AK1366

RoHS

Each
1+
$53.740
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
12V
835mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
29AM4377

RoHS

Each
1+
$47.420
5+
$42.770
10+
$41.380
25+
$40.450
50+
$39.520
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
5V
1A
-5V
1A
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
25AK1383

RoHS

Each
1+
$66.360
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1402

RoHS

Each
1+
$35.630
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
29AM4373

RoHS

Each
1+
$44.800
5+
$40.410
10+
$39.090
25+
$38.210
50+
$37.330
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
1 Output
5V
2A
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
25AK1401

RoHS

Each
1+
$33.680
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
25AK1388

RoHS

Each
1+
$71.760
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
667mA
-15V
667mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
29AM4372

RoHS

Each
1+
$44.800
5+
$40.410
10+
$39.090
25+
$38.210
50+
$37.330
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
1 Output
3.3V
2.5A
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
25AK1400

RoHS

Each
1+
$33.680
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
25AK1384

RoHS

Each
1+
$66.360
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
25AK1368

RoHS

Each
1+
$53.740
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
24V
417mA
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
29AM4376

RoHS

Each
1+
$44.800
5+
$40.410
10+
$39.090
25+
$38.210
50+
$37.330
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
1 Output
24V
420mA
-
-
-
3kV
110V
-
Fixed
9.6mm
-
12mm
22mm
40V
160V
TMR 10WIR Series
25AK1399

RoHS

Each
1+
$33.680
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
-
Fixed
20.3mm
-
12mm
31.8mm
40V
160V
THR 3WI Series
25AK1370

RoHS

Each
1+
$55.440
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
2 Output
15V
335mA
-15V
335mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 10WI Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER