0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

111 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AM1693

RoHS

Each
1+$15.150
ITE & Industrial
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
1.6kV
24V
-
Fixed
10mm
-
11.3mm
22.3mm
9V
75V
TEC 3UI Series
51R4787

RoHS

Each
1+$22.020
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
24V
CSA, IEC, UL
Fixed
20mm
Through Hole
10.2mm
32mm
18V
36V
-
05M6984

RoHS

Each
1+$15.400
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
4.5V
9V
-
45Y2417

RoHS

Each
1+$41.140
Medical
DIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
4kV
5V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
45Y2422

RoHS

Each
1+$41.140
Medical
DIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
4kV
12V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
45Y2427

RoHS

Each
1+$41.140
Medical
DIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
4kV
24V
CAN, CSA, EN, IEC, UL
Fixed
20.3mm
Through Hole
10.5mm
31.8mm
21.6V
26.4V
THI 3 Series
45Y1934

RoHS

Each
1+$20.040
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
1.5kV
48V
CAN, CSA, IEC, UL
Fixed
31.8mm
Through Hole
10.2mm
20.3mm
36V
75V
-
85Y2383

RoHS

Each
1+$29.640
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
TDL 3 Series
85Y2376

RoHS

Each
1+$29.640
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
18V
36V
TDL 3 Series
85Y2399

RoHS

Each
1+$29.940
ITE
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
9V
36V
TDN 3WI
98Y3988

RoHS

Date/Lot Code

Each
1+$32.100
5+$31.270
10+$30.440
25+$29.340
100+$27.680
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
36V
75V
IEU03 Series
50AC8639

RoHS

Each
1+$48.860
5+$47.600
10+$46.340
25+$44.650
100+$42.130
Railway
Module
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
Through Hole
12mm
31.8mm
9V
36V
RDE03 Series
85Y2407

RoHS

Each
1+$29.940
ITE
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
18V
75V
TDN 3WI
85Y2369

RoHS

Each
1+$29.640
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
12V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
9V
18V
TDL 3 Series
85Y2362

RoHS

Each
1+$29.640
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
Through Hole
8mm
14mm
4.5V
10V
TDL 3 Series
92AH2522

RoHS

Each
1+$20.780
5+$20.240
10+$19.710
25+$19.000
100+$17.930
-
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
12V
-
Fixed
14mm
Through Hole
8.1mm
14mm
4.5V
18V
ITR03 Series
92AH2533

RoHS

Each
1+$20.780
5+$20.240
10+$19.710
25+$19.000
100+$17.930
-
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
48V
-
Fixed
14mm
Through Hole
8.1mm
14mm
18V
75V
ITR03 Series
31T8597

RoHS

Each
1+$38.710
ITE
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
40P3359

RoHS

Each
1+$38.710
ITE
SIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
27AJ4881

RoHS

Each
1+$59.060
5+$58.870
10+$58.680
Medical
DIP
4:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
-
5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75V
PXC-M03 Series
41T0585

RoHS

Each
1+$13.750
5+$13.400
10+$13.040
50+$12.570
100+$11.860
ITE
SIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Semi-regulated
1kV
5V
-
Fixed
7.2mm
-
10mm
19.5mm
4.5V
5.5V
IR Series
49X9803

RoHS

Each
1+$21.690
ITE
DIP
1:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
5V
-
Fixed
20mm
-
10mm
32mm
4.5V
5.5V
TEM 3N Series
08P1139

RoHS

Each
1+$27.040
5+$24.020
10+$20.390
50+$18.580
100+$18.280
ITE
SIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
12V
-
Fixed
21.85mm
-
10.6mm
9.2mm
9V
18V
IZ Series
98K1453

RoHS

Each
1+$26.180
ITE
DIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.5kV
12V
-
Fixed
20mm
-
10.2mm
32mm
9V
18V
TEL 3 Series
24M8391

RoHS

Each
1+$34.170
ITE
SIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
125mA
Regulated
1.6kV
12V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
18V
TMR 3 Series
1-25 of 111 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER