0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2306

RoHS

Each
1+$6.050
5+$5.880
10+$5.720
50+$5.510
100+$5.190
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
88M0698

RoHS

Each
1+$7.160
5+$6.970
10+$6.780
25+$6.540
100+$6.160
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
10.8V
13.2V
-
88M0707

RoHS

Each
1+$7.160
5+$6.970
10+$6.780
25+$6.540
100+$6.160
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
21.6V
26.4V
-
90W0597

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
38K2304

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
90W0589

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
3.3V
Fixed
6.09mm
10.16mm
-
19.3mm
2.97V
3.63V
IA Series
90W0591

RoHS

Each
1+$11.040
100+$9.210
250+$8.530
500+$7.990
1000+$7.570
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
90W0601

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
38K2295

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
90W0593

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
38K2302

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
-
19.3mm
10.8V
13.2V
IA Series
90W0603

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
24V
21mA
-24V
21mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
38K2312

RoHS

Each
1+$7.420
5+$7.220
10+$7.030
50+$6.780
100+$6.380
ITE
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
38K2301

RoHS

Each
1+$7.290
5+$7.090
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
10.8V
13.2V
IA Series
38K2310

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
38K2297

RoHS

Each
1+$8.390
5+$8.170
10+$7.960
50+$7.670
100+$7.230
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
38K2294

RoHS

Each
1+$7.630
5+$7.440
10+$7.240
50+$6.970
100+$6.580
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
-
19.3mm
4.5V
5.5V
IA Series
94M7694

RoHS

Each
1+$10.230
5+$9.960
10+$9.680
50+$9.310
100+$8.770
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
6mm
10.1mm
-
19.3mm
4.5V
5.5V
IB Series
88M0697

RoHS

Each
1+$7.130
5+$6.940
10+$6.750
25+$6.510
100+$6.130
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
12V
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
10.8V
13.2V
IA Series
88M0704

RoHS

Each
1+$7.130
5+$6.940
10+$6.750
25+$6.510
100+$6.130
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
21.6V
26.4V
IA Series
88M0691

RoHS

Each
1+$7.130
5+$6.940
10+$6.750
25+$6.510
100+$6.130
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
5V
Fixed
6.09mm
10.16mm
Through Hole
19.3mm
4.5V
5.5V
-
38K2308

RoHS

Each
1+$7.640
5+$7.430
10+$7.240
50+$6.980
100+$6.580
ITE
SIP
1:1
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
90W0599

RoHS

Each
1+$7.290
5+$7.100
10+$6.910
50+$6.660
100+$6.280
ITE
SIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
Unregulated
1kV
24V
Fixed
6.09mm
10.16mm
-
19.3mm
21.6V
26.4V
IA Series
78AK6115

RoHS

Each
1+$10.500
5+$9.330
10+$7.930
50+$7.220
100+$7.100
ITE
SIP
-
1W
2 Output
10V
-
-10V
-
Unregulated
1kV
3.3V
Fixed
6.09mm
10.16mm
-
19.3mm
2.97V
3.63V
IA Series
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER