Print Page
21 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 5+ | $7.090 |
| 10+ | $6.910 |
| 50+ | $6.660 |
| 100+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIA1205SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K2301
Product RangeIA Series
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 3-
Output Voltage - Output 2-5V
Output Current - Output 3-
Output Current - Output 2100mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width6.09mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth19.3mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Voltage - Output 2
-5V
Output Current - Output 2
100mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
19.3mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
6.09mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
IA Series
Alternatives for IA1205S
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

