0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3452

RoHS

Each
1+$43.770
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
24V
Fixed
14.4mm
-
10.2mm
24.3mm
18V
36V
TIM 2 Series
73AC5541

RoHS

Each
1+$34.600
Medical
DIP
2:1
2W
1 Output
12V
167mA
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 2
73AC5533

RoHS

Each
1+$35.590
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
73AC5535

RoHS

Each
1+$35.590
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
73AC5561

RoHS

Each
1+$34.600
Medical
DIP
2:1
2W
1 Output
24V
83mA
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 2
82AC3424

RoHS

Each
1+$40.850
Medical
DIP
3:1
2W
1 Output
24V
83mA
-
-
5kV
9V
Fixed
14.4mm
-
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
73AC5595

RoHS

Each
10+$45.810
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 3.5
73AC5575

RoHS

Each
10+$43.660
Medical
DIP
3:1
3.5W
1 Output
24V
146mA
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5615

RoHS

Each
10+$44.480
Medical
DIP
2:1
3.5W
1 Output
15V
234mA
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
73AC5547

RoHS

Each
10+$34.600
Medical
DIP
2:1
2W
1 Output
9V
222mA
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 2 Series
73AC5511

RoHS

Each
10+$33.880
Medical
DIP
3:1
2W
1 Output
15V
134mA
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 2
73AC5529

RoHS

Each
10+$33.880
Medical
DIP
2:1
2W
1 Output
24V
83mA
-
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
73AC5597

RoHS

Each
10+$44.480
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5565

RoHS

Each
10+$36.300
Medical
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 2
73AC5517

RoHS

Each
10+$35.590
Medical
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 2
73AC5519

RoHS

Each
10+$35.590
Medical
DIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 2
73AC5573

RoHS

Each
10+$43.660
Medical
DIP
3:1
3.5W
1 Output
15V
234mA
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5623

RoHS

Each
10+$46.720
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 3.5
73AC5543

RoHS

Each
10+$34.600
Medical
DIP
2:1
2W
1 Output
15V
134mA
-
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 2
73AC5567

RoHS

Each
10+$36.300
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 2
73AC5571

RoHS

Each
10+$43.660
Medical
DIP
3:1
3.5W
1 Output
12V
292mA
-
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
73AC5557

RoHS

Each
10+$34.600
Medical
DIP
2:1
2W
1 Output
12V
167mA
-
-
5kV
48V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
36V
75V
TIM 2
73AC5609

RoHS

Each
10+$46.720
Medical
DIP
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5607

RoHS

Each
10+$46.720
Medical
DIP
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5525

RoHS

Each
10+$33.880
Medical
DIP
2:1
2W
1 Output
12V
167mA
-
-
5kV
12V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
9V
18V
TIM 2
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER