Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTIM 2-0922
Newark Part No.73AC5517
Product RangeTIM 2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $34.340 |
Price for:Each
Minimum: 10
Multiple: 10
$343.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTIM 2-0922
Newark Part No.73AC5517
Product RangeTIM 2
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio3:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output Regulation-
Input Voltage DC Min4.5V
Isolation Voltage5kV
Input Voltage DC Max12V
Input Voltage DC Nom9V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width14.4mm
Height10.2mm
Depth24.3mm
Product RangeTIM 2
Product Overview
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
3:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Input Voltage DC Min
4.5V
Input Voltage DC Max
12V
DC / DC Converter Output Type
Fixed
Width
14.4mm
Depth
24.3mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Isolation Voltage
5kV
Input Voltage DC Nom
9V
DC / DC Converter Mounting
Through Hole
Height
10.2mm
Product Range
TIM 2
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate