0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2360

RoHS

Each
1+$16.870
5+$14.920
10+$12.580
50+$11.410
100+$11.210
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
10.16mm
-
6.88mm
20.32mm
21.6V
26.4V
IH Series
38K2342

RoHS

Each
1+$9.970
5+$9.730
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
-
6.88mm
20.32mm
4.5V
5.5V
IH Series
38K2346

RoHS

Each
1+$9.380
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
Fixed
10.16mm
-
6.88mm
20.32mm
10.8V
13.2V
IH Series
38K2354

RoHS

Each
1+$16.100
5+$14.240
10+$12.010
50+$10.890
100+$10.700
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
Fixed
10.16mm
-
6.88mm
20.32mm
21.6V
26.4V
IH Series
81Y6265

RoHS

Each
1+$11.510
5+$11.220
10+$10.890
50+$10.490
100+$9.870
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
Fixed
20.32mm
-
6.88mm
10.16mm
4.5V
5.5V
IH Series
04R8586

RoHS

Each
20+$11.180
25+$10.770
100+$10.150
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
IH Series
04R8584

RoHS

Each
20+$10.960
25+$10.550
100+$9.950
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
-
04R8588

RoHS

Each
20+$11.180
25+$10.770
100+$10.150
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
10.8V
13.2V
-
04R8578

RoHS

Each
20+$11.180
25+$10.770
100+$10.150
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
IH Series
04R8594

RoHS

Each
20+$11.180
25+$10.770
100+$10.150
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
21.6V
26.4V
IH Series
04R8574

RoHS

Each
20+$10.960
25+$10.550
100+$9.950
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
-
14M8369

RoHS

Each
20+$11.710
25+$11.280
100+$10.630
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
4.5V
5.5V
-
04R8596

RoHS

Each
20+$11.180
25+$10.770
100+$10.150
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
Through Hole
6.88mm
20.32mm
21.6V
26.4V
IH Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER