0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3178

RoHS

Each
25+$16.410
50+$16.180
125+$15.950
-
DIP
1:1
2W
2 Output
15V
67mA
-15V
67mA
Unregulated
1kV
5V
-
Fixed
9.8mm
7.7mm
Through Hole
19.5mm
4.5V
5.5V
NMH Series
62X9923

RoHS

Each
30+$8.570
60+$8.420
150+$8.280
Medical
Micro SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6mm
7.7mm
Through Hole
16.55mm
4.5V
5.5V
-
61K3176

RoHS

Each
25+$15.600
50+$15.380
125+$15.160
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
9.8mm
7.7mm
Through Hole
19.5mm
4.5V
5.5V
NMH Series
61K3174

RoHS

Each
25+$15.600
50+$15.380
125+$15.160
-
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
9.8mm
7.7mm
Through Hole
19.5mm
4.5V
5.5V
NMH Series
63X9572

RoHS

Each
42+$8.420
84+$8.280
210+$8.120
Medical
Micro SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
6.05mm
7.7mm
Through Hole
11.5mm
4.5V
5.5V
-
62X9937

RoHS

Each
30+$8.980
60+$8.820
150+$8.680
Medical
Micro SIP
1:1
1W
2 Output
12V
41mA
-12V
41mA
Unregulated
3kV
12V
IEC 60601
Fixed
6mm
7.7mm
Through Hole
16.55mm
10.8V
13.2V
-
63X9584

RoHS

Each
42+$9.270
84+$9.120
210+$8.950
Medical
Micro SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
3.3V
-
Fixed
6.05mm
7.7mm
Through Hole
11.5mm
2.97V
3.63V
-
63X9574

RoHS

Each
42+$8.060
84+$7.940
210+$7.780
Medical
Micro SIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
5V
-
Fixed
6.05mm
7.7mm
Through Hole
11.5mm
4.5V
5.5V
-
63X9578

RoHS

Each
42+$8.420
84+$8.280
210+$8.120
Medical
Micro SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
12V
-
Fixed
6.05mm
7.7mm
Through Hole
11.5mm
10.8V
13.2V
-
96K5754

RoHS

Each
1+$11.530
5+$11.420
10+$11.250
25+$11.140
50+$10.920
More Pricing...
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
-
Fixed
9.8mm
7.7mm
-
19.5mm
4.5V
5.5V
NMH Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER