Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH0509DCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3174
Product RangeNMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.600 |
| 50+ | $15.380 |
| 125+ | $15.160 |
Price for:Each
Minimum: 25
Multiple: 25
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMH0509DCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61K3174
Product RangeNMH Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-9V
Output Current - Output 2111mA
Product RangeNMH Series
Output RegulationUnregulated
Input Voltage DC Min4.5V
Isolation Voltage1kV
Input Voltage DC Nom5V
Input Voltage DC Max5.5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width9.8mm
Height7.7mm
Depth19.5mm
SVHCLead
Product Overview
The NMH0509DC is a 2-output 2W board-mount isolated DC/DC Converter for on-board point-of-use power systems. It is ideally suited for providing dual rail supplies on single rail boards with the added benefit of galvanic isolation to reduce circuit noise. The rated power may be drawn from a single pin provided the total load does not exceed 2W. Pin compatibility with the NMA 1W series ensures minimal effort in upgrading distributed power systems.
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 1kVDC Isolation
- Power density op to 1.44W/cm³
- Footprint from 1.46cm²
- 81% Efficiency
- 28pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
111mA
Output Current - Output 2
111mA
Output Regulation
Unregulated
Isolation Voltage
1kV
Input Voltage DC Max
5.5V
DC / DC Converter Mounting
Through Hole
Height
7.7mm
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Product Range
NMH Series
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Width
9.8mm
Depth
19.5mm
Alternatives for NMH0509DC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
