0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
92AH2527

RoHS

Each
1+$20.770
5+$20.240
10+$19.700
25+$19.000
100+$17.930
-
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
92AH2530

RoHS

Each
1+$17.270
5+$16.820
10+$16.390
25+$15.820
100+$14.940
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
92AH2523

RoHS

Each
1+$17.940
5+$17.500
10+$17.040
25+$16.430
100+$15.530
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
92AH2529

RoHS

Each
1+$17.940
5+$17.500
10+$17.040
25+$16.430
100+$15.530
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
92AH2536

RoHS

Each
1+$17.270
5+$16.820
10+$16.390
25+$15.820
100+$14.940
-
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
Through Hole
14mm
18V
75V
ITR03 Series
92AH2535

RoHS

Each
1+$19.820
5+$19.310
10+$18.800
25+$16.900
100+$15.940
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
Through Hole
14mm
18V
75V
ITR03 Series
92AH2526

RoHS

Each
1+$17.270
5+$16.820
10+$16.390
25+$15.820
100+$14.940
-
DIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
92AH2531

RoHS

Each
1+$17.270
5+$16.820
10+$16.390
25+$15.820
100+$14.940
-
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
Through Hole
14mm
9V
36V
ITR03 Series
92AH2525

RoHS

Each
1+$17.270
5+$16.820
10+$16.390
25+$15.820
100+$14.940
-
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
92AH2522

RoHS

Each
1+$17.940
5+$17.500
10+$17.040
25+$16.430
100+$15.530
-
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
92AH2534

RoHS

Each
1+$17.940
5+$17.500
10+$17.040
25+$16.430
100+$15.530
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
Through Hole
14mm
18V
75V
ITR03 Series
92AH2537

RoHS

Each
1+$17.270
5+$16.820
10+$16.390
25+$15.820
100+$14.940
-
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
Through Hole
14mm
18V
75V
ITR03 Series
92AH2521

RoHS

Each
1+$20.770
5+$20.240
10+$19.700
25+$19.000
100+$17.930
-
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
92AH2524

RoHS

Each
1+$17.270
5+$16.820
10+$16.390
25+$15.820
100+$14.940
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
Through Hole
14mm
4.5V
18V
ITR03 Series
92AH2533

RoHS

Each
1+$17.940
5+$17.500
10+$17.040
25+$16.430
100+$15.530
-
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
Through Hole
14mm
18V
75V
ITR03 Series
13AJ0525

RoHS

Each
1+$17.580
5+$17.140
10+$16.690
50+$16.090
100+$15.180
-
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
-
14mm
4.5V
18V
ITR03 Series
06P9409

RoHS

Date/Lot Code

Each
180+$44.120
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
2kV
24V
Fixed, Adjustable
24.4mm
8.1mm
Through Hole
27.9mm
9V
36V
-
06P9410

RoHS

Each
180+$38.700
250+$36.510
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
2.25kV
48V
Fixed, Adjustable
24.4mm
8.1mm
Through Hole
27.9mm
18V
75V
-
13AJ0528

RoHS

Each
1+$18.280
5+$17.810
10+$17.340
50+$16.720
100+$16.440
-
DIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
24V
Fixed
14mm
8.1mm
-
14mm
9V
36V
ITR03 Series
13AJ0527

RoHS

Each
1+$23.360
5+$20.760
10+$17.650
50+$16.090
100+$15.830
-
DIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
-
14mm
4.5V
18V
ITR03 Series
13AJ0538

RoHS

Each
1+$23.360
5+$20.760
10+$17.650
50+$16.090
100+$15.830
-
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
-
14mm
18V
75V
ITR03 Series
13AJ0537

RoHS

Each
1+$17.580
5+$17.140
10+$16.690
50+$16.410
100+$16.120
-
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
-
14mm
18V
75V
ITR03 Series
13AJ0523

RoHS

Each
1+$18.280
5+$17.810
10+$17.340
50+$16.720
100+$15.790
-
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
-
14mm
4.5V
18V
ITR03 Series
13AJ0535

RoHS

Each
1+$18.280
5+$17.810
10+$17.340
50+$16.720
100+$15.790
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
48V
Fixed
14mm
8.1mm
-
14mm
18V
75V
ITR03 Series
13AJ0524

RoHS

Each
1+$18.280
5+$17.810
10+$17.340
50+$16.720
100+$16.440
-
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
14mm
8.1mm
-
14mm
4.5V
18V
ITR03 Series
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER