0
0 Items$0.00

5:1 Isolated Through Hole DC / DC Converters :

20 Products Found
Find a huge range of 5:1 Isolated Through Hole DC / DC Converters at Newark Electronics Mexico. We stock a wide range of Isolated Through Hole DC / DC Converters, such as 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: XP Power & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
02AH3066

RoHS

Each
1+$13.040
5+$12.690
10+$12.340
25+$12.290
50+$12.040
More Pricing...
ITE
SIP
5:1
1W
1 Output
6V
300mA
-
-
Regulated
2kV
-
-
Fixed
9.2mm
11.1mm
-
21.8mm
8V
42V
MagI3C VISM Series
77AC3849

RoHS

Each
1+$64.750
5+$63.090
10+$61.430
50+$59.210
Railway
DIP
5:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
77AC3853

RoHS

Each
1+$63.380
5+$61.740
10+$60.110
50+$59.080
Railway
DIP
5:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
78AC7895

RoHS

Each
1+$66.280
5+$64.570
10+$62.870
25+$60.600
100+$57.190
Railway
DIP
5:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
70Y5429

RoHS

Each
1+$52.770
5+$51.400
10+$50.010
25+$48.170
100+$45.420
Railway
DIP
5:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
78AC7896

RoHS

Each
1+$63.260
5+$61.640
10+$60.010
25+$57.840
100+$54.590
Railway
DIP
5:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
70Y5425

RoHS

Each
1+$59.530
5+$57.980
10+$56.420
25+$54.350
100+$51.240
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
70Y5427

RoHS

Each
1+$55.290
5+$53.850
10+$52.390
25+$50.470
100+$47.590
Railway
DIP
5:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
70Y5424

RoHS

Each
1+$59.530
5+$57.980
10+$56.420
25+$54.350
100+$51.240
Railway
DIP
5:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
70Y5423

RoHS

Each
1+$58.380
5+$56.850
10+$55.330
25+$53.300
100+$50.250
Railway
DIP
5:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
24V
EN
Fixed
31.75mm
10.16mm
Through Hole
20.32mm
13V
70V
-
70Y5428

RoHS

Each
1+$55.290
5+$53.850
10+$52.390
25+$50.470
100+$47.590
Railway
DIP
5:1
8W
1 Output
15V
535mA
-
-
Regulated
3kV
24V
EN
Fixed
20.32mm
10.16mm
Through Hole
31.75mm
13V
70V
-
77AC3848

RoHS

Each
1+$81.230
5+$72.220
10+$61.420
50+$60.380
Railway
DIP
5:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
77AC3854

RoHS

Each
1+$63.370
5+$61.740
10+$60.110
50+$57.940
Railway
DIP
5:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
78AC7898

RoHS

Each
1+$63.260
5+$61.640
10+$60.010
25+$57.840
100+$54.590
Railway
DIP
5:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
77AC3852

RoHS

Each
1+$63.370
5+$61.740
10+$60.110
50+$57.940
Railway
DIP
5:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
98Y6356

RoHS

Each
1+$71.660
5+$63.600
10+$53.950
50+$53.030
100+$52.080
Railway
DIP
5:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
13V
70V
RDD Series
98Y6357

RoHS

Each
1+$52.880
5+$51.500
10+$50.120
50+$48.280
100+$45.510
Railway
DIP
5:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
24V
-
Fixed
20.32mm
10.16mm
-
31.75mm
13V
70V
RDD Series
78AC7894

RoHS

Each
1+$64.640
5+$62.980
10+$61.320
25+$59.100
100+$55.780
Railway
DIP
5:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
78AC7892

RoHS

Each
1+$64.640
5+$62.980
10+$61.320
25+$59.100
100+$55.780
Railway
DIP
5:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
13V
70V
RDE20 Series
77AC3850

RoHS

Each
1+$64.750
5+$63.090
10+$61.420
50+$59.200
Railway
DIP
5:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
13V
70V
RDE20 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER