0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
85Y2334

RoHS

Each
1+$22.590
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2360

RoHS

Each
1+$23.020
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
85Y2335

RoHS

Each
1+$23.960
ITE
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2330

RoHS

Each
1+$21.730
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2358

RoHS

Each
1+$23.020
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
85Y2331

RoHS

Each
1+$20.740
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2357

RoHS

Each
1+$23.020
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
85Y2359

RoHS

Each
1+$23.020
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
85Y2332

RoHS

Each
1+$20.740
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2329

RoHS

Each
1+$20.740
ITE
DIP
2:1
2W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2333

RoHS

Each
1+$22.590
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 2 Series
85Y2362

RoHS

Each
1+$24.890
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
EN, IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
TDL 3 Series
98Y3944

RoHS

Each
1+$22.210
5+$21.640
10+$21.050
25+$20.300
100+$19.150
ITE
DIP
2:1
2W
1 Output
3.3V
400mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
98Y3970

RoHS

Each
1+$24.890
5+$24.240
10+$23.590
25+$22.740
100+$21.450
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU03 Series
98Y3972

RoHS

Date/Lot Code

Each
1+$25.320
5+$24.650
10+$24.000
25+$23.120
100+$21.810
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU03 Series
98Y3939

RoHS

Date/Lot Code

Each
1+$23.210
5+$22.610
10+$22.000
25+$21.200
100+$20.000
ITE
DIP
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
98Y3941

RoHS

Each
1+$20.840
5+$20.310
10+$19.770
25+$19.060
100+$17.990
ITE
DIP
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
98Y3943

RoHS

Date/Lot Code

Each
1+$24.550
5+$23.920
10+$23.290
25+$22.450
100+$21.190
ITE
DIP
2:1
2W
1 Output
15V
134mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
98Y3968

RoHS

Each
1+$29.040
5+$28.290
10+$27.540
25+$26.540
100+$25.040
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU03 Series
98Y3971

RoHS

Date/Lot Code

Each
1+$25.320
5+$24.650
10+$24.000
25+$23.120
100+$21.810
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU03 Series
98Y3942

RoHS

Date/Lot Code

Each
1+$20.840
5+$20.310
10+$19.770
25+$19.060
100+$17.990
ITE
DIP
2:1
2W
1 Output
12V
167mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
98Y3938

RoHS

Date/Lot Code

Each
1+$23.210
5+$22.610
10+$22.000
25+$21.200
100+$20.000
ITE
DIP
2:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14mm
8mm
Through Hole
14mm
4.5V
10V
IEU02 Series
44AC2973

RoHS

Each
1+$35.510
5+$31.520
10+$26.730
50+$26.270
100+$25.810
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
-
Fixed
14mm
8mm
-
14mm
4.5V
10V
TDL 3 Series
44AC2967

RoHS

Each
1+$32.600
ITE
DIP
2:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14mm
8mm
-
14mm
4.5V
10V
TDL 3 Series
44AC2968

RoHS

Each
1+$32.600
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14mm
8mm
-
14mm
4.5V
10V
TDL 3 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER