Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDL 2-0510Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85Y2329
Product RangeTDL 2 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDL 2-0510Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85Y2329
Product RangeTDL 2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width14mm
Approvals & StandardsEN, IEC, UL
DC / DC Converter MountingThrough Hole
Height8mm
Depth14mm
Input Voltage DC Min4.5V
Input Voltage DC Max10V
Product RangeTDL 2 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for TDL 2-0510
1 Product Found
Product Overview
The TDL 2 series from Tracopower are 2W, single/dual regulated output DC/DC converters. These compact converters have wide 2: 1 input voltage range and come in a very compact DIP package (14mm W x 8mm H x 14mm D). The TDL 2 series DC/DC converters feature continuous, automatic recovery short circuit protection and current limitation.
- Nominal input voltage : 5VDC/12VDC/24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 400mA/167mA/134mA/±200mA/±83mA/±67mA
- Efficiency up to 87%, PFM switching frequency is 100KHz minimum
- I/O isolation voltage (60sec) is 1500VDC
- I/O isolation capacitance is 100pF typical
- I/O isolation resistance is <gt/>1Gohm
- Ripple and noise (20MHz bandwidth) is 70mVp-p typical
- Approved by UL 60950-1, IEC/EN 60950-1 safety standards
- Operating temperature range from -40°C to 70°C, 3-year product warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Approvals & Standards
EN, IEC, UL
Height
8mm
Input Voltage DC Min
4.5V
Product Range
TDL 2 Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
14mm
DC / DC Converter Mounting
Through Hole
Depth
14mm
Input Voltage DC Max
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
