0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

50 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
33AH0632

RoHS

Date/Lot Code

Each
1+$169.520
5+$165.200
10+$160.890
25+$155.140
100+$146.500
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0635

RoHS

Date/Lot Code

Each
1+$169.520
5+$165.200
10+$160.890
25+$155.140
100+$146.500
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AJ9501

RoHS

Each
1+$133.440
5+$130.160
10+$127.500
25+$124.960
100+$122.400
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
50AJ9503

RoHS

Each
1+$133.440
5+$130.160
10+$127.500
25+$124.960
100+$122.400
-
Quarter Brick
2.5:1
75W
1 Output
15V
5A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
33AH0634

RoHS

Date/Lot Code

Each
1+$169.520
5+$165.200
10+$160.890
25+$155.140
100+$146.500
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AC8627

RoHS

Each
1+$363.050
5+$353.670
10+$344.310
25+$331.810
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
33AH0633

RoHS

Each
1+$198.080
5+$193.000
10+$187.930
25+$181.160
100+$170.990
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AJ9502

RoHS

Each
1+$155.180
5+$151.330
10+$147.470
25+$142.330
100+$136.240
-
Quarter Brick
2.5:1
75W
1 Output
12V
6.25A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
50AC9613

RoHS

Each
1+$388.880
10+$364.700
25+$353.530
50+$342.370
100+$329.350
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC9615

RoHS

Each
1+$388.880
10+$364.700
25+$353.530
50+$342.370
100+$329.350
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC9614

RoHS

Each
1+$388.880
10+$364.700
25+$353.530
50+$342.370
100+$329.350
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
12.7mm
-
116.8mm
180V
425V
QHL600 Series
50AC8628

RoHS

Each
1+$363.050
5+$353.670
10+$344.310
25+$331.810
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
50AC8626

RoHS

Each
1+$363.050
5+$353.670
10+$344.310
25+$331.810
100+$313.060
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
cUL60950-1
Fixed, Adjustable
61mm
12.7mm
Through Hole
116.8mm
180V
425V
QHL600 Series
38AH5874

RoHS

Each
1+$237.130
10+$222.310
25+$209.610
50+$203.250
100+$196.900
ITE
Quarter Brick
2:1
150W
1 Output
12V
12.5A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
50AJ9504

RoHS

Each
1+$155.180
5+$151.330
10+$147.470
25+$142.330
100+$136.240
-
Quarter Brick
2.5:1
75W
1 Output
24V
3.12A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
180V
450V
QHL75 Series
38AH5881

RoHS

Each
1+$295.510
10+$277.120
25+$268.640
50+$260.160
100+$250.260
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
180V
425V
QHL300 Series
38AH5882

RoHS

Each
1+$295.510
10+$277.120
25+$268.640
50+$260.160
100+$250.260
ITE
Half Brick
2:1
300W
1 Output
48V
6.25A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
180V
425V
QHL300 Series
38AH5876

RoHS

Each
1+$237.130
10+$222.310
25+$209.610
50+$203.250
100+$196.900
ITE
Quarter Brick
2:1
150W
1 Output
24V
6.3A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
38AH5877

RoHS

Each
1+$237.130
10+$222.310
25+$209.610
50+$203.250
100+$196.900
ITE
Quarter Brick
2:1
150W
1 Output
28V
5.4A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
38AH5880

RoHS

Each
1+$265.010
5+$258.210
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
180V
425V
QHL300 Series
38AH5879

RoHS

Each
1+$295.510
10+$277.120
25+$268.640
50+$260.160
100+$250.260
ITE
Half Brick
2:1
300W
1 Output
12V
25A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
180V
425V
QHL300 Series
38AH5878

RoHS

Each
1+$237.130
10+$222.310
25+$209.610
50+$203.250
100+$196.900
ITE
Quarter Brick
2:1
150W
1 Output
48V
3.2A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0637

RoHS

Each
1+$264.550
5+$257.760
10+$250.980
25+$241.940
100+$228.380
ITE
Half Brick
2:1
300W
1 Output
24V
12.5A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
180V
425V
QHL300 Series
38AH5875

RoHS

Each
1+$198.420
5+$193.330
10+$188.240
ITE
Quarter Brick
2:1
150W
1 Output
15V
10A
Regulated
3kV
300V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
180V
425V
QHL150 Series
33AH0638

RoHS

Each
1+$264.550
5+$257.760
10+$250.980
25+$241.940
100+$228.380
ITE
Half Brick
2:1
300W
1 Output
28V
10.7A
Regulated
3kV
300V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
180V
425V
QHL300 Series
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER