Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoQHL300300S24Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AH5880
Product RangeQHL300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.010 |
| 5+ | $258.210 |
Price for:Each
Minimum: 1
Multiple: 1
$265.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQHL300300S24Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.38AH5880
Product RangeQHL300 Series
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 112.5A
Output Voltage - Output 3-
Output Voltage - Output 2-
Output Current - Output 2-
Output Current - Output 3-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom300V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
DC / DC Converter MountingThrough Hole
Height12.7mm
Depth61mm
Input Voltage DC Min180V
Input Voltage DC Max425V
Product RangeQHL300 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Voltage - Output 2
-
Output Current - Output 3
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
61mm
Input Voltage DC Max
425V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Half Brick
Output Power Max
300W
Output Voltage - Output 1
24V
Output Voltage - Output 3
-
Output Current - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
300V
Width
57.9mm
Height
12.7mm
Input Voltage DC Min
180V
Product Range
QHL300 Series
Alternatives for QHL300300S24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
