0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
28AK3514

RoHS

Each
1+$15.930
100+$14.330
200+$13.320
500+$12.530
1000+$11.900
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
48V
Fixed
10.16mm
20.32mm
-
31.75mm
18V
72V
AM6TW-Z Series
28AK1944

RoHS

Each
1+$17.570
100+$15.800
200+$14.690
500+$13.810
1000+$13.100
-
DIP
4:1
3W
2 Output
12V
125mA
-12V
-125mA
-
3.5kV
24V
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM3TW-Z Series
28AK3434

RoHS

Each
1+$15.930
100+$14.330
200+$13.320
500+$12.530
1000+$11.900
ITE
DIP
4:1
6W
1 Output
3.3V
1.4A
-
-
-
3.5kV
24V
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
28AK3443

RoHS

Each
1+$15.930
100+$14.330
200+$13.320
500+$12.530
1000+$11.900
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
57AK2839

RoHS

Each
1+$26.960
5+$26.100
10+$25.980
50+$25.750
100+$25.520
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
48V
Fixed
10.16mm
20.32mm
-
31.75mm
18V
72V
AM6TW-Z Series
45X4841

RoHS

Each
1+$6.550
5+$6.470
10+$6.360
25+$6.280
50+$6.140
More Pricing...
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Regulated
3.5kV
5V
Fixed
6.15mm
10.15mm
-
19.65mm
4.75V
5.25V
MEF1 Series
23X5766

RoHS

Each
25+$6.710
50+$6.620
125+$6.520
250+$6.410
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
3.3V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
3.135V
3.465V
-
23X5778

RoHS

Each
25+$7.060
50+$6.960
125+$6.860
250+$6.730
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
Regulated
3.5kV
24V
Fixed
6.15mm
10.15mm
Through Hole
19.65mm
22.8V
25.2V
MEF1 Series
57AK9273

RoHS

Each
1+$35.050
25+$32.450
50+$30.420
100+$29.550
250+$28.680
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
20.32mm
10.16mm
-
31.75mm
18V
36V
AM6T-Z Series
57AK2840

RoHS

Each
1+$27.010
5+$26.300
10+$25.940
50+$25.380
100+$25.110
ITE
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
3.5kV
48V
Fixed
20.32mm
10.16mm
-
31.75mm
18V
72V
AM6TW-Z Series
57AK9281

RoHS

Each
1+$37.270
25+$34.500
50+$32.340
100+$31.420
250+$30.500
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
-
3.5kV
24V
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM6TW-Z Series
57AK2836

RoHS

Each
1+$27.010
5+$26.300
10+$25.940
50+$25.380
100+$25.110
ITE
DIP
4:1
6W
1 Output
3.3V
1.4A
-
-
-
3.5kV
24V
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
57AK9279

RoHS

Each
1+$37.270
25+$34.500
50+$32.340
100+$31.420
250+$30.500
ITE
DIP
4:1
6W
1 Output
15V
400mA
-
-
-
3.5kV
24V
Fixed
20.32mm
10.16mm
-
31.75mm
9V
36V
AM6TW-Z Series
57AK9275

RoHS

Each
1+$37.270
25+$34.500
50+$32.340
100+$31.420
250+$30.500
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
3.5kV
24V
Fixed
10.16mm
20.32mm
-
31.75mm
9V
36V
AM6TW-Z Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER