Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6TW-2403SH35ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK2836
Product RangeAM6TW-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.010 |
| 5+ | $26.300 |
| 10+ | $25.940 |
| 50+ | $25.380 |
| 100+ | $25.110 |
Price for:Each
Minimum: 1
Multiple: 1
$27.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6TW-2403SH35ZCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK2836
Product RangeAM6TW-Z Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 11.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.16mm
Height20.32mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM6TW-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.4A
Output Current - Output 2
-
Isolation Voltage
3.5kV
DC / DC Converter Output Type
Fixed
Height
20.32mm
Input Voltage DC Min
9V
Product Range
AM6TW-Z Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
10.16mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM6TW-2403SH35Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
