Isolated Through Hole DC / DC Converters:

5,982 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
35R0693

RoHS

Each
1+
$20.730
5+
$20.170
10+
$19.610
50+
$18.850
100+
$17.710
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
1 Output
3.3V
500mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
-
12.5mm
26mm
9V
36V
IM Series
05M7030

RoHS

Each
1+
$20.670
10+
$19.800
25+
$18.530
50+
$17.800
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
40P3356

RoHS

Each
1+
$32.510
10+
$28.350
25+
$26.750
50+
$26.750
100+
$26.750
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
TMR 3WI Series
04R8644

RoHS

Each
1+
$17.820
5+
$17.340
10+
$16.870
25+
$16.230
100+
$15.270
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
59M2663

RoHS

Each
1+
$52.740
10+
$47.500
25+
$44.810
50+
$44.810
100+
$44.810
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
53X3361

RoHS

Date/Lot Code

Each
1+
$11.900
5+
$11.860
10+
$11.800
25+
$11.700
50+
$11.480
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MGJ2 Series
53X3369

RoHS

Date/Lot Code

Each
1+
$11.900
5+
$11.860
10+
$11.800
25+
$11.700
50+
$11.480
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
20V
80mA
-
-5V
-
40mA
Unregulated
5.2kV
24V
-
Fixed
9.95mm
-
12.65mm
19.65mm
21.6V
26.4V
MGJ2 Series
88W0293

RoHS

Date/Lot Code

Each
1+
$10.340
5+
$10.290
10+
$10.230
25+
$10.140
50+
$9.940
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NME Series
35R0818

RoHS

Each
1+
$114.060
5+
$110.990
10+
$107.900
50+
$103.790
100+
$97.640
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
JTL30 Series
50AC9617

RoHS

Each
1+
$386.090
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
14AC5297

RoHS

Each
1+
$71.730
10+
$60.820
25+
$57.280
50+
$57.280
100+
$57.280
Min: 1 / Mult: 1
ITE
DIP
4:1
25W
1 Output
15V
2A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
-
9.3mm
50.8mm
10V
40V
TEN 25WI Series
27AJ4491

RoHS

Each
1+
$32.730
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG15 Series
27AJ4419

RoHS

Date/Lot Code

Each
1+
$30.550
10+
$29.600
25+
$27.680
50+
$26.300
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
-
-
500V
24V
-
Fixed, Adjustable
35.56mm
-
8.5mm
22.6mm
18V
36V
CC-E Series
70AJ5518

RoHS

Each
1+
$81.060
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
70AJ5510

RoHS

Each
1+
$77.330
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
70AJ5520

RoHS

Each
1+
$81.060
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
58M7808

RoHS

Each
1+
$49.080
5+
$47.760
10+
$46.420
50+
$44.640
100+
$41.980
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
36V
JTC06 Series
98K1465

RoHS

Each
1+
$36.570
10+
$32.140
25+
$29.960
50+
$27.980
100+
$26.040
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
61K3064

RoHS

Each
1+
$4.850
5+
$4.850
10+
$4.850
25+
$4.850
50+
$4.850
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
24M8380

RoHS

Each
1+
$25.380
10+
$22.230
25+
$20.970
50+
$20.970
100+
$20.970
Min: 1 / Mult: 1
ITE
SIP
4:1
2W
2 Output
15V
65mA
-
-15V
-
65mA
Regulated
1.6kV
24V
-
Fixed
9.3mm
-
12.5mm
26mm
9V
36V
TMR 2WI Series
31W9043

RoHS

Date/Lot Code

Each
1+
$7.330
5+
$7.300
10+
$7.270
25+
$7.210
50+
$7.070
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
3.3V
303mA
-
-
-
-
Unregulated
1kV
3.3V
-
Fixed
6mm
-
10mm
11.48mm
2.97V
3.63V
MEE1 Series
51R7567

RoHS

Each
1+
$88.650
10+
$77.480
25+
$72.970
50+
$72.970
100+
$72.970
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-
-15V
-
1A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
26M3959

RoHS

Each
1+
$36.020
10+
$32.450
25+
$30.600
50+
$30.600
100+
$30.600
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
1.5kV
12V
-
Fixed
20mm
-
10mm
32mm
9V
18V
TEN 5 Series
46Y7957

RoHS

Date/Lot Code

Each
1+
$15.620
5+
$15.570
10+
$15.480
25+
$15.360
50+
$15.070
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
48V
-
Fixed
9.45mm
-
11.25mm
21.95mm
18V
75V
NCS3 Series
49Y4002

RoHS

Each
1+
$43.860
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
1-25 of 5982 items
of 240 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER