0
0 Items$0.00

Isolated Through Hole DC / DC Converters:

5 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51R7581

RoHS

Each
1+
$48.490
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
24V
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
TEN 8WI Series
51R7588

RoHS

Each
1+
$48.490
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
48V
Fixed
20.8mm
-
10.2mm
32mm
18V
75V
TEN 8WI Series
04R8864

RoHS

Each
10+
$30.040
25+
$28.850
100+
$27.040
Min: 10 / Mult: 10
ITE
DIP
4:1
4W
1 Output
15V
267mA
-
-
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
9V
36V
JTC04 Teries
86T4702

RoHS

Each
1+
$63.190
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
15V
267mA
-15V
267mA
-
1.5kV
110V
Fixed
20.8mm
-
10.2mm
32mm
43V
160V
TEN 8WI Series
04R8872

RoHS

Each
10+
$27.690
25+
$26.520
100+
$24.740
Min: 10 / Mult: 10
ITE
DIP
4:1
4W
1 Output
15V
267mA
-
-
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.4mm
31.75mm
18V
72V
JTC04 Teries
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER