0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
48AM1866

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
48AM1873

RoHS

Each
1+$55.290
2+$53.880
6+$52.460
11+$50.570
26+$47.730
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
78Y4524

RoHS

Each
1+$115.780
5+$112.770
10+$109.760
25+$105.750
100+$99.720
Railway
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
41T0619

RoHS

Each
1+$88.210
5+$85.900
10+$83.590
50+$80.520
ITE
DIP
2:1
40W
1 Output
12V
3.33A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.16mm
-
50.8mm
18V
36V
JCK40 Series
05AC8512

RoHS

Each
1+$119.010
5+$115.900
10+$112.800
50+$108.650
ITE
DIP
4:1
40W
1 Output
12V
3.33A
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
9V
36V
JWL40 Series
82AH2203

RoHS

Each
1+$150.430
5+$149.190
10+$147.950
Railway
Quarter Brick
8:1
40W
1 Output
12V
3.33A
-
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
Through Hole
57.9mm
9V
75V
TEP 40UIR Series
47AM1712

RoHS

Each
1+$55.530
5+$54.110
10+$52.680
50+$50.790
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
Regulated
2kV
48V
-
Fixed
25.4mm
10mm
-
25.4mm
18V
75V
BCT40T Series
04AM2135

RoHS

Each
1+$107.010
5+$106.720
10+$106.450
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
12V
3.33A
-
3kV
72V
-
Fixed
25.4mm
10.2mm
-
50.8mm
14V
160V
TEN 40UIR Series
03AM8298

RoHS

Each
1+$159.990
5+$141.980
10+$120.380
50+$118.300
ITE, Industrial & Railway
DIP
12:1
40W
1 Output
12V
3.33A
-
3kV
36V
-
Fixed
25.4mm
10.2mm
-
50.8mm
9V
75V
TEN 40UIR Series
47AM1705

RoHS

Each
1+$55.550
5+$54.120
10+$52.700
50+$50.800
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.33A
Regulated
2kV
24V
-
Fixed
25.4mm
10mm
-
25.4mm
9V
36V
BCT40T Series
33AK6938

RoHS

Each
1+$221.630
5+$158.280
10+$149.070
25+$149.060
50+$149.050
More Pricing...
ITE & Railway
Quarter Brick
-
50W
1 Output
15V
3.33A
Regulated
3kV
36V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
9V
75V
PRQE50W-D Series
78Y4495

RoHS

Each
1+$115.770
5+$112.780
10+$109.790
25+$105.810
100+$99.820
ITE
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
1.5kV
48V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
36V
75V
-
24T5284

RoHS

Each
1+$88.530
5+$86.230
10+$83.930
25+$80.870
100+$76.270
ITE
DIP
2:1
40W
1 Output
12V
3.33A
Regulated
1.6kV
48V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
36V
75V
JCK Series
04R8767

RoHS

Each
1+$150.700
5+$146.790
10+$142.870
25+$137.670
100+$129.840
ITE
DIP
2:1
40W
1 Output
12V
3.33A
-
1.5kV
24V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
18V
36V
JCP Series
04R8776

RoHS

Each
1+$143.520
5+$139.800
10+$136.080
25+$131.110
100+$123.660
ITE
DIP
2:1
40W
1 Output
12V
3.33A
-
1.5kV
48V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
36V
75V
-
41T0613

RoHS

Each
1+$110.050
5+$97.720
10+$82.910
50+$81.480
ITE
DIP
2:1
40W
1 Output
12V
3.33A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
-
50.8mm
9V
18V
JCK40 Series
24T5272

RoHS

Each
1+$88.530
5+$86.230
10+$83.930
25+$80.870
100+$76.270
ITE
DIP
2:1
40W
1 Output
12V
3.33A
Regulated
1.6kV
12V
-
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
18V
JCK Series
04R8757

RoHS

Each
1+$143.520
5+$139.800
10+$136.080
25+$131.110
100+$123.660
ITE
DIP
2:1
40W
1 Output
12V
3.33A
-
1.5kV
12V
-
Fixed
50.8mm
10.2mm
Through Hole
50.8mm
9V
18V
-
78Y4519

RoHS

Each
1+$119.520
5+$116.430
10+$113.350
25+$109.230
100+$103.060
ITE
DIP
4:1
50W
1 Output
15V
3.33A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
75V
-
78Y4508

RoHS

Each
1+$111.910
5+$109.000
10+$106.100
25+$102.230
100+$96.420
ITE
DIP
4:1
40W
1 Output
12V
3.33A
Regulated
1.5kV
48V
IEC, UL
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
-
78Y4514

RoHS

Each
1+$119.520
5+$116.430
10+$113.350
25+$109.230
100+$103.060
ITE
DIP
4:1
50W
1 Output
15V
3.33A
Regulated
1.5kV
24V
IEC, UL
Fixed, Adjustable
25.4mm
11mm
Through Hole
50.8mm
9V
36V
-
78Y4490

RoHS

Each
1+$123.720
5+$120.520
10+$117.330
25+$113.070
100+$106.670
ITE
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
1.5kV
24V
IEC, UL
Adjustable
25.4mm
11mm
Through Hole
50.8mm
18V
36V
-
10AC5471

RoHS

Each
1+$108.960
5+$106.130
10+$103.300
25+$99.530
100+$93.880
ITE
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
1.6kV
12V
EN
Fixed, Adjustable
25.4mm
11.5mm
Through Hole
50.8mm
9V
18V
JCK Series
14AC5310

RoHS

Each
1+$92.760
5+$87.700
10+$82.610
50+$79.940
ITE
DIP
2:1
40W
1 Output
12V
3.33A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
18V
36V
TEN 40N Series
14AC5311

RoHS

Each
1+$106.160
5+$97.490
10+$94.880
25+$93.150
50+$91.410
ITE
DIP
4:1
40W
1 Output
12V
3.33A
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
-
50.8mm
9V
36V
TEN 40WIN Series
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER