
| Quantity | Price |
|---|---|
| 10+ | $103.870 |
| 25+ | $100.100 |
| 100+ | $94.440 |
Product Information
Product Overview
The new JCK50 series adds to the JCK range which now includes power ratings from 15 to 60 Watts. With a high efficiency of up to 93%, this DC-DC converter is packaged in an industry standard 1 x 2 x 0.45" (25.4 x 50.8 x 11.5mm) with a metal case. This results in an outstanding power density of 62.5W/in³. The new series offers single outputs from models with 3.3V, 5V, 12V and 15VDC. The output voltage is user adjustable ±10% via an external trim pin and resistor. They have a 2:1 wide input range of 9V to 18VDC, 18V to 36VDC or 36V to 75VDC for nominal 12V, 24V or 48VDC inputs.
- Regulated Single Output
- 2:1 Input Range
- 2" x 1" Package
- 1600VDC Isolation
- Operating Temperature -40°C to 95°C
- Remote On/Off
- High Power Density
- Six Sided Metal Case
Applications
Power Management, DC/DC Converters
Technical Specifications
ITE
2:1
1 Output
3.33A
-
JCK Series
12V
Fixed, Adjustable
11.5mm
50.8mm
18V
DIP
50W
15V
-
Regulated
1.6kV
EN
25.4mm
Through Hole
9V
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
