Isolated Through Hole DC / DC Converters :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
(5)
(8)
Output Current - Output 1
=330mA
1
(4)
(2)
(2)
(11)
(1)
(7)
(4)
(1)
DC / DC Converter Output Type
(16)
Power Supply Applications
(13)
(3)
Output Power Max
(3)
(13)
No. of Outputs
(3)
(13)
Output Voltage - Output 1
(3)
(13)
Output Current - Output 2
(13)
Isolation Voltage
(11)
(2)
(3)
DC / DC Converter Type
(10)
(3)
Input Ratio
(6)
(10)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$40.150 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 48V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 18V | 75V | - | ||||||
Each | 1+$41.060 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | Through Hole | 25.4mm | 9V | 36V | - | ||||||
TRACO POWER | Each | 1+$68.170 5+$66.900 10+$65.630 50+$63.970 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 18V | 36V | TEN 10 Series | |||||
TRACO POWER | Each | 1+$67.490 5+$65.310 10+$64.370 50+$62.300 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | - | Fixed | 25.4mm | 10.2mm | - | 50.8mm | 9V | 18V | TEN 10 Series | |||||
XP POWER | Each | 1+$61.720 5+$60.090 10+$58.500 50+$56.350 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 5V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 4.5V | 9V | JCA10 Series | |||||
44AC3265 RoHS | TRACO POWER | Each | 1+$57.290 | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | 10.2mm | - | 25.4mm | 9V | 36V | THL 10WI Series | ||||
85AK2749 RoHS | Each | 1+$30.620 5+$30.080 10+$29.540 25+$28.720 50+$28.140 More Pricing... | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 24V | - | Fixed | 9.5mm | 12mm | - | 22mm | 9V | 36V | MHFS3 Series | |||||
85AK2744 RoHS | Each | 1+$30.990 5+$30.430 10+$29.870 25+$29.050 50+$28.480 More Pricing... | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 12V | - | Fixed | 9.5mm | 12mm | - | 22mm | 4.5V | 18V | MHFS3 Series | |||||
Each | 1+$43.290 5+$42.170 10+$41.060 25+$39.580 100+$37.360 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 18V | 75V | - | ||||||
Each | 1+$41.320 5+$40.260 10+$39.200 25+$37.780 100+$35.660 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | 10.16mm | Through Hole | 31.75mm | 9V | 36V | JTF Series | ||||||
Each | 1+$45.840 5+$44.670 10+$43.490 25+$41.930 100+$39.570 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 9V | 36V | JWK10 Series | ||||||
90W0639 RoHS | Each | 1+$58.910 5+$57.370 10+$55.840 50+$53.790 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 12V | - | Fixed | 20.3mm | 10mm | - | 25.4mm | 9V | 18V | JCA10 Series | |||||
Each | 1+$44.940 5+$43.790 10+$42.630 25+$41.100 100+$38.790 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 25.4mm | 10.16mm | Through Hole | 25.4mm | 18V | 75V | JWK10 Series | ||||||
Each | 1+$61.770 5+$60.160 10+$58.560 25+$56.420 100+$53.220 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 24V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 18V | 36V | - | ||||||
Each | 1+$59.620 5+$58.090 10+$56.560 25+$54.520 100+$51.460 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | - | 1.5kV | 48V | - | Fixed | 20.3mm | 10mm | Through Hole | 25.4mm | 36V | 75V | - | ||||||
85AK2754 RoHS | Each | 1+$30.990 5+$30.440 10+$29.880 25+$29.050 50+$28.480 More Pricing... | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 48V | - | Fixed | 9.5mm | 12mm | - | 22mm | 18V | 76V | MHFS3 Series | |||||