Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoMHFS34809Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK2754
Product RangeMHFS3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.610 |
| 5+ | $30.080 |
| 10+ | $29.530 |
| 25+ | $28.710 |
Price for:Each
Minimum: 1
Multiple: 1
$30.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoMHFS34809Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK2754
Product RangeMHFS3 Series
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max2.97W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1330mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4.2kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width9.5mm
Height12mm
Depth22mm
Input Voltage DC Min18V
Input Voltage DC Max76V
Product RangeMHFS3 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
330mA
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
18V
Product Range
MHFS3 Series
DC / DC Converter Type
SIP
Output Power Max
2.97W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
76V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
